
Dual 400mV reference IC for general-purpose applications, featuring a 6-DFN package. Operates across a wide temperature range from -55°C to 125°C with a supply voltage range of 1.4V to 18V. Offers 2 channels with 6mV input offset voltage and 13.5mV hysteresis. Low quiescent current of 19µA and input bias current of 50nA. RoHS compliant and supplied on tape and reel.
Analog Devices LT6700MPDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Hysteresis | 13.5mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 50nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700MPDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
