Dual 400mV comparator IC featuring a 6-DFN EP package. Operates with a supply voltage range of 1.4V to 18V, offering 2 channels with 6mV input offset voltage and 13.5mV hysteresis. Low quiescent current of 19uA and input bias current of 50nA. Suitable for operation across a wide temperature range from -55°C to 125°C.
Analog Devices LT6700MPDCB-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 13.5mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 50nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700MPDCB-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
