IC COMP DUAL 400MV REF TSOT23-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6700MPS6-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700MPS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Hysteresis | 13.5mV |
| Input Bias Current | 50nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7.1uA |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700MPS6-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.