The LT6703CDC-3#PBF is a single-element logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. The device has a low supply current of 6.5uA and a fast response time of 18us. The LT6703CDC-3#PBF is available in a surface mount DFN package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| RoHS | Compliant |