
The LT6703CDC-3#TRMPBF is a single-element general purpose logic IC from Analog Devices. It operates within a supply voltage range of 1.4V to 18V and can withstand temperatures between 0°C and 70°C. The device is packaged in a DFN EP package and is suitable for surface mount applications. The LT6703CDC-3#TRMPBF has a propagation delay of 29us and a quiescent current of 14uA. It is RoHS compliant and not radiation hardened.
Analog Devices LT6703CDC-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703CDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.