LT6703 - Micropower, Low Voltage Comparator with 400mV Reference
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |