
General purpose comparator IC featuring a 400mV reference. This surface mount device operates from a 1.4V to 18V supply range with a low quiescent current of 17µA. It offers a 13.5mV hysteresis and a propagation delay of 29µs. The component is RoHS compliant and designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6703HDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
