
The LT6703HDC-2#TRPBF is a single-element general purpose IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount DFN package. The device has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. It features a low input bias current of 10nA and a quiescent current of 17uA. The device is RoHS compliant and has a propagation delay of 29us.
Analog Devices LT6703HDC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HDC-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
