
General purpose comparator IC featuring a 400mV reference voltage. Surface mount DFN EP package with 13.5mV hysteresis. Operates from 1.4V to 18V supply, with 10nA input bias and maximum input current. Offers a 29µs propagation delay and 17µA quiescent current, with a maximum operating temperature of 125°C.
Analog Devices LT6703HDC-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
