
Single-channel, general-purpose comparator IC featuring a 400mV reference. Operates with a wide supply voltage range from 1.4V to 36V. Exhibits a low input offset voltage of 5mV and 11mV hysteresis. Offers a propagation delay of 29µs with a quiescent current of 14µA. Packaged in a 5-pin TSOT-23, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6703HVCS5-2#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 14uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVCS5-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
