
Single-channel general-purpose comparator featuring a 5-pin TSOT-23 package. Operates with a supply voltage range of 1.4V to 36V, with a maximum input current of 10nA and input bias current of 10nA. Offers a 5mV input offset voltage and 11mV hysteresis. This component boasts a 29µs propagation delay and a quiescent current of 14µA, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LT6703HVCS5-3#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVCS5-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
