
Comparator Single 18V 5-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT6703HVHS5-2#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |