The LT6703HVIS5-2#PBF is a single-channel, single-element specialty logic IC from Analog Devices. It operates over a supply voltage range of 1.4V to 36V and can withstand temperatures between -40°C and 125°C. This device is RoHS compliant and features an input offset voltage of 5mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | S |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |