Single-channel general-purpose comparator IC featuring a 5-pin TSOT-23 package. Operates with a supply voltage range of 1.4V to 36V, offering a maximum operating temperature of 125°C and a minimum of -40°C. Key specifications include 11.5mV hysteresis, 5mV input offset voltage, and 10nA input bias current. This component is RoHS compliant and supplied in tape and reel packaging.
Analog Devices LT6703HVIS5-2#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVIS5-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
