
The LT6703HVIS5-2#TRPBF is a general purpose logic IC with a single channel and one element. It operates within a supply voltage range of 1.4V to 36V and can withstand temperatures between -40°C and 125°C. The device has a hysteresis of 11.5mV and an input bias current of 10nA. The LT6703HVIS5-2#TRPBF is packaged in a tape and reel format with 2500 units per package. It is RoHS compliant and part of the Over-The-Top series.
Analog Devices LT6703HVIS5-2#TRPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVIS5-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
