Analogue Comparator, Rail To Rail, Micropower, 1, 18 S, 1.4V To 18V, Tsot-23, 5
Checking distributor stock and pricing after the page loads.
| Package/Case | S |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| RoHS | Compliant |