
The LT6703HVIS5-3#TRMPBF is a low-noise operational amplifier with a single channel and a package quantity of 500 units per reel. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The op-amp has a propagation delay of 29us and a quiescent current of 15uA. It is available in an S-package with dimensions of 0.9mm height, 2.9mm length, and 1.75mm width.
Analog Devices LT6703HVIS5-3#TRMPBF technical specifications.
| Package/Case | S |
| Height | 0.9mm |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 2.9mm |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVIS5-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
