The LT6703IDC-2#PBF is a single-supply comparator from Analog Devices, packaged in a DFN EP surface-mount package. It operates over a temperature range of -40°C to 85°C and can be powered from 1.4V to 18V. The device has a nominal supply current of 15uA and is RoHS compliant.
Analog Devices LT6703IDC-2#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.