
The LT6703IDC-2#TRMPBF is a surface mount general purpose logic IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 1.4V to 18V. The IC has a propagation delay of 29us and a quiescent current of 15uA. It is available in a lead-free DFN EP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6703IDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6703IDC-2#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703IDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.