General purpose comparator IC featuring a 400mV reference. This surface mount device operates with a supply voltage range of 1.4V to 18V and exhibits a low quiescent current of 15µA. It offers a propagation delay of 29µs and a hysteresis of 11.5mV, with input bias and maximum input currents of 10nA. The component is housed in a DFN EP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6703IDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6703IDC-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703IDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.