LT6703 - Micropower, Low Voltage Comparator with 400mV Reference
Analog Devices LT6703IDC-3PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| Supply Current | 15uA |
| RoHS | Compliant |
No datasheet is available for this part.