
Analog Devices LT685CN technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 6.5ns |
| Quiescent Current | 22mA |
| Response Time | 55ns |
| RoHS Compliant | No |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT685CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
