High-speed comparator IC featuring a single ECL output channel. Boasts a 6.5ns propagation delay and 55ns response time, with a 30mA output current capability. Operates from a minimum supply voltage of 1.4V up to a maximum of 18V, with a dual supply range of 5.6V to 7V. Offers 80dB common mode rejection ratio and 70dB power supply rejection ratio. Suitable for operation across a wide temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 6.5ns |
| Quiescent Current | 22mA |
| Response Time | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| RoHS | Compliant |