Monolithic PolyPhase synchronous step-down regulator delivers up to 20A of continuous output current from a wide input supply. The regulator supports a 0.4V to 5.5V output set-point range, PMBus/I2C digital power system management, telemetry readback, and programmable switching from 400kHz to 4MHz. Silent Switcher architecture, differential remote output sensing, resistor-selectable settings, and three-time programmable NVM support compact low-EMI power designs. The device is supplied in a 30-lead 3.5mm by 4.0mm LCC package and is specified for operation over a -40°C to 150°C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT7171RV#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Synchronous step-down |
| Output Current | 20A |
| Input Voltage Range | 2.9 to 16V |
| Input Voltage Range with EXTVCC | 1.5 to 16V |
| Output Voltage Set-Point Range | 0.4 to 5.5V |
| Output Voltage Accuracy | ±0.25 for 0.6V to 1.375V output% |
| Switching Frequency Range | 0.4 to 4MHz |
| Control Interface | PMBus 1.3 over I2C |
| NVM Endurance | 3writes |
| Minimum On-Time | 25 typical, 40 maximumns |
| Minimum Off-Time | 110 typical, 150 maximumns |
| Serial Bus Operating Frequency | 10 to 1000kHz |
| Operating Junction Temperature | -40 to 150°C |
| Package | 30-lead LQFN/LCC, 3.5mm x 4.0mm x 0.95mm |
Download the complete datasheet for Analog Devices LT7171RV#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT7171RV#TRPBF
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.