
Flyback DC/DC controller IC with adjustable output voltage, capable of up to 2W maximum output power. Features a minimum input voltage of 6V and a maximum supply voltage of 100V. Operates within a temperature range of -40°C to 125°C, with a single adjustable output providing up to 260mA. Packaged in TSOT, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT8300ES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8300ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
