
Single-output flyback DC/DC controller, operating from 6V to 100V, features a maximum switching frequency of 780 kHz. This surface-mount integrated circuit is housed in a 5-pin TSOT-23 package with gull-wing leads. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 150°C. The component utilizes a lead-frame SMT basic package type, conforming to JEDEC MO-193AB standards.
Analog Devices LT8300HS5#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AB |
| Topology | Flyback |
| Number of Outputs | 1 |
| Maximum Switching Frequency | 780kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Input Voltage | 100V |
| Minimum Input Voltage | 6V |
| Operating Supply Voltage | 6 to 100V |
| Maximum Supply Current | 0.33(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.