
Single-output flyback DC/DC controller for automotive applications. Features a maximum switching frequency of 780 kHz and operates from a 6V to 100V input voltage range. This surface-mount component is housed in a 5-pin TSOT-23 package with gull-wing leads, measuring 2.9mm in length and 1.75mm in width. Designed for operation between -40°C and 125°C, it offers a typical supply current of 0.33mA.
Sign in to ask questions about the Analog Devices LT8300IS5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8300IS5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AB |
| Topology | Flyback |
| Number of Outputs | 1 |
| Maximum Switching Frequency | 780kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 100V |
| Minimum Input Voltage | 6V |
| Operating Supply Voltage | 6 to 100V |
| Maximum Supply Current | 0.33(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT8300IS5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.