
Isolated flyback DC/DC controller, operating from a 6V to 100V input range. Features a single output with 260mA current capability. Housed in a compact SOT-23-5 package, this integrated circuit supports a wide operating temperature range from -55°C to 150°C. Designed for flyback topologies, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT8300MPS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8300MPS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8300MPS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
