
Isolated flyback DC/DC controller IC, operating from 2.7V to 42V input. Features a 1.2A output current capability and a single output. Packaged in a SOT-23-5, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LT8301ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8301ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
