
Isolated flyback DC/DC controller IC in a SOT-23-5 package. Operates from a 2.7V to 42V input voltage range, delivering up to 1.2A output current. Features a single output and a non-synchronous rectifier. Suitable for applications requiring isolation and efficient power conversion. RoHS compliant and lead-free.
Analog Devices LT8301IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
