
Micropower isolated flyback converter featuring a 42V maximum input voltage and integrated 65V/3.6A switch. This DC/DC controller operates from a 2.8V to 42V input range, supporting a single output. Designed for surface mount applications, it utilizes a flyback topology and is packaged in a SOIC case. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
