
Isolated flyback DC/DC controller, 2.8V to 42V input voltage range, delivering up to 18W output power with 3.6A output current. Features a single output, non-synchronous rectification, and operates within a -40°C to 125°C temperature range. Surface mountable in an 8-pin SOIC package, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT8302IS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8302IS8E#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8302IS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
