Flyback DC-DC controller for step-up conversion, accepting input voltages from 2.8V to 42V. Delivers up to 3.6A output current, supporting 18W power. Features a wide operating temperature range of -55°C to 150°C. Surface mountable in an 8-pin SOIC package, this RoHS compliant component is designed for single output applications.
Analog Devices LT8302MPS8E#PBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.