The LT8302MPS8E#TRPBF is a flyback DC/DC controller from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of -55°C to 150°C and can handle a maximum input voltage of 42V. The device is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in DC/DC conversion applications and can supply up to 3.6A of output current.
Analog Devices LT8302MPS8E#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.