Synchronous rectifier driver for secondary-side applications. Features a 4.5V to 40V operating supply voltage range and a low 300µA operating supply current. This surface mount component is housed in a 5-pin SOT-23-5 package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT8309ES5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8309ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8309ES5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.