
Isolated flyback DC/DC controller, surface mountable in a SOT-23-5 package. Features adjustable output voltage, operating from a 4.5V to 40V supply. Boasts a low 300uA operating supply current and a wide temperature range of -40°C to 125°C. This RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT8309IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8309IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
