
The LT8310EFE#PBF is a DC/DC controller from Analog Devices, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 100V. The device is RoHS compliant and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
