
The LT8311EFE#PBF is a gate driver IC from Analog Devices, packaged in a TSSOP package and available in quantities of 74. It operates over a temperature range of -40°C to 150°C and can handle supply voltages between 3.7V and 30V. The device is designed for surface mount applications and has an operating supply current of 4.5mA. The LT8311EFE#PBF is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT8311EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8311EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8311EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
