
The LT8311HFE#PBF is a TSSOP-packaged gate driver IC from Analog Devices, designed to operate within a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 3.7V, while consuming an operating supply current of 4.5mA. The device is available in a package quantity of 74 and is packaged in rail/Tube packaging. It is RoHS compliant, but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT8311HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8311HFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8311HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
