
Adjustable DC/DC boost controller IC with a maximum output voltage of 40V and 8mA output current. Features a minimum input voltage of 2.5V and operates across a temperature range of -40°C to 125°C. This single-output device is housed in a DFN package and is RoHS compliant.
Analog Devices LT8410EDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8410EDC-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
