
Adjustable boost DC/DC controller IC, featuring a 40V maximum output voltage and 25mA output current. Operates with a minimum input voltage of 2.5V, across a temperature range of -40°C to 125°C. This single-output device is housed in a DFN package and supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Analog Devices LT8410EDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8410EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8410EDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
