
The LT8410IDC-1#TRMPBF is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. The device has a maximum input voltage of 16V and a maximum output voltage of 40V. It can supply an output current of up to 6mA and features a positive output configuration. The LT8410IDC-1#TRMPBF is RoHS compliant and available in a tape and reel packaging format with 500 units per reel.
Analog Devices LT8410IDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.235V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8410IDC-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
