
The LT8410IDC-1#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 40V and operates over a temperature range of -40°C to 125°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LT8410IDC-1#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT8410IDC-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8410IDC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8410IDC-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
