
Automotive-grade DC-DC boost converter with adjustable output voltage from 1.235V to 40V. Features a wide input voltage range of 2.5V to 16V and a maximum output current of 20mA. This single-output positive regulator operates within a temperature range of -40°C to 125°C. Packaged in an 8-pin DFN EP, it is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT8410IDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8410IDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.235V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8410IDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
