
The LT8415IDDB#TRMPBF is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 40V and a maximum output current of 25mA. It operates over a temperature range of -40°C to 125°C and is available in a 500-piece tape and reel package. The device is RoHS compliant and includes a synchronous rectifier for improved efficiency. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LT8415IDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8415IDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8415IDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
