Power conditioner IC supports intrinsically safe industrial Ethernet APL field-device ports in hazardous environments. The device operates from a 6 V to 36 V input and limits fault power to less than 650 mW when line voltage is 18.5 V or lower. It provides current limiting up to 55 mA for APL Class A devices and shunt regulation to maintain the 500 mW minimum APL load power condition. Polarity-insensitive line-voltage sensing and an integrated current-sense resistor reduce external circuitry. The 8-lead narrow SOIC package with exposed pad is specified over a −55 °C to 150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT8440RS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Function | Power conditioner for APL field devices |
| Input Voltage Range | 6 to 36V |
| Intrinsic Safety Power Limit | 650 max at line voltage ≤ 18.5 VmW |
| High-Line Current Limit | 35 when line voltage > 18.5 VmA |
| APL Class A Current Limit | 55 maxmA |
| Guaranteed Load Power Delivery | 500mW |
| VIN Quiescent Current | 120 typ, 200 maxµA |
| LINEA Pin Current | 30 typ, 40 max at 15 VµA |
| LINEB Pin Current | 30 typ, 40 max at 15 VµA |
| RTP to RTN Pass-Through Resistance | 4 typΩ |
| Shunt Regulated Current at 9 V Line | 37.7 min, 40.5 typ, 43.3 maxmA |
| Line Voltage Threshold Hysteresis | 80 typmV |
| Shunt and Limit Current Step Transition Rate | 8 typmA/ms |
| Operating Junction Temperature Range | -55 to 150°C |
| Package | 8-lead narrow SOIC with exposed pad |
| MSL Rating | 3 |
Download the complete datasheet for Analog Devices LT8440RS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT8440RS8E#PBF
User guide for the EVAL-LT8440-AZ evaluation board, featuring the LT8440 power conditioner for intrinsically safe Ethernet-APL field devices with triple redundancy.