Dual-output adjustable DC/DC controller and regulator IC, capable of up to 42V output voltage per channel. Features independent outputs with 1.7A and 1.3A current capabilities, supporting a total output current of 3A. Operates from a 2.5V to 22V input voltage range and supports Boost, Flyback, and SEPIC topologies. Packaged in a DFN format, this RoHS compliant component is designed for operation between -40°C and 125°C.
Analog Devices LT8582EDKD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.7A |
| Current - Output 2 | 1.3A |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Voltage - Output 1 | 42V |
| Voltage - Output 2 | 42V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8582EDKD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.