
Dual-output adjustable DC/DC controller IC with 2.5V to 22V input voltage range. Features independent outputs capable of 1.7A and 1.3A respectively, with a combined output current of 3.3A. Supports adjustable output voltages up to 42V per channel. Operates across a wide temperature range of -40°C to 125°C. Suitable for Boost, Flyback, SEPIC, and Cuk topologies. Packaged in a DFN format, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LT8582IDKD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8582IDKD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.7A |
| Current - Output 2 | 1.3A |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Cuk |
| Voltage - Output 1 | 42V |
| Voltage - Output 2 | 42V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8582IDKD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
