The LT8584HFE#PBF is a 2.5A serial power management IC from Analog Devices, operating within a temperature range of -40°C to 150°C. It can handle supply voltages between 2.5V and 5.3V. The device is packaged in a TSSOP package and is RoHS compliant. The LT8584HFE#PBF has a quiescent current of 45mA and is not SVHC compliant.
Sign in to ask questions about the Analog Devices LT8584HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8584HFE#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.5V |
| Output Current | 2.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8584HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.