
The LT8584IFE#TRPBF is a TSSOP packaged serial power management IC from Analog Devices. This device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.3V. It can deliver a maximum output current of 2.5A. The LT8584IFE#TRPBF is packaged in Tape and Reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT8584IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8584IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.5V |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8584IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
